
| RMCF2512FTR150 | |
|---|---|
| DigiKey Part Number | 738-RMCF2512FTR150TR-ND - Tape & Reel (TR) 738-RMCF2512FTR150CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | RMCF2512FTR150 | 
| Description | RES 0.15 OHM 1% 1W 2512 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 150 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RMCF2512FTR150 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.45000 | Fr.0.45 | 
| 10 | Fr.0.26000 | Fr.2.60 | 
| 25 | Fr.0.21840 | Fr.5.46 | 
| 50 | Fr.0.19460 | Fr.9.73 | 
| 100 | Fr.0.17580 | Fr.17.58 | 
| 250 | Fr.0.15660 | Fr.39.15 | 
| 500 | Fr.0.14554 | Fr.72.77 | 
| 1,000 | Fr.0.13675 | Fr.136.75 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.12419 | Fr.496.76 | 
| 8,000 | Fr.0.11976 | Fr.958.08 | 
| 12,000 | Fr.0.11760 | Fr.1,411.20 | 
| 20,000 | Fr.0.11526 | Fr.2,305.20 | 
| 28,000 | Fr.0.11392 | Fr.3,189.76 | 
| 40,000 | Fr.0.11265 | Fr.4,506.00 | 
| 48,000 | Fr.0.11205 | Fr.5,378.40 | 
| Unit Price without VAT: | Fr.0.45000 | 
|---|---|
| Unit Price with VAT: | Fr.0.48645 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland