
| RMCF2512JT200K | |
|---|---|
| DigiKey Part Number | RMCF2512JT200KTR-ND - Tape & Reel (TR) RMCF2512JT200KCT-ND - Cut Tape (CT) RMCF2512JT200KDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RMCF2512JT200K | 
| Description | RES 200K OHM 5% 1W 2512 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 200 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RMCF2512JT200K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 | 
| 10 | Fr.0.08700 | Fr.0.87 | 
| 25 | Fr.0.06920 | Fr.1.73 | 
| 50 | Fr.0.05900 | Fr.2.95 | 
| 100 | Fr.0.05100 | Fr.5.10 | 
| 250 | Fr.0.04300 | Fr.10.75 | 
| 500 | Fr.0.03838 | Fr.19.19 | 
| 1,000 | Fr.0.03472 | Fr.34.72 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.02950 | Fr.118.00 | 
| 8,000 | Fr.0.02766 | Fr.221.28 | 
| 12,000 | Fr.0.02676 | Fr.321.12 | 
| 20,000 | Fr.0.02579 | Fr.515.80 | 
| 28,000 | Fr.0.02524 | Fr.706.72 | 
| 40,000 | Fr.0.02471 | Fr.988.40 | 
| 48,000 | Fr.0.02447 | Fr.1,174.56 | 
| 96,000 | Fr.0.02366 | Fr.2,271.36 | 
| 100,000 | Fr.0.02361 | Fr.2,361.00 | 
| Unit Price without VAT: | Fr.0.17000 | 
|---|---|
| Unit Price with VAT: | Fr.0.18377 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland