2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512JT200K

DigiKey Part Number
RMCF2512JT200KTR-ND - Tape & Reel (TR)
RMCF2512JT200KCT-ND - Cut Tape (CT)
RMCF2512JT200KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512JT200K
Description
RES 200K OHM 5% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512JT200K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,397
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.17000Fr.0.17
10Fr.0.08700Fr.0.87
25Fr.0.06920Fr.1.73
50Fr.0.05900Fr.2.95
100Fr.0.05100Fr.5.10
250Fr.0.04300Fr.10.75
500Fr.0.03838Fr.19.19
1,000Fr.0.03472Fr.34.72
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.02950Fr.118.00
8,000Fr.0.02766Fr.221.28
12,000Fr.0.02676Fr.321.12
20,000Fr.0.02579Fr.515.80
28,000Fr.0.02524Fr.706.72
40,000Fr.0.02471Fr.988.40
48,000Fr.0.02447Fr.1,174.56
96,000Fr.0.02366Fr.2,271.36
100,000Fr.0.02361Fr.2,361.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.17000
Unit Price with VAT:Fr.0.18377