RPC0603FT100K-HP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 132,451
Unit Price: Fr.0.12000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,997
Unit Price: Fr.0.15000
Datasheet
RNCSXXXXXXXXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC0603FT100K-HP

DigiKey Part Number
738-RPC0603FT100K-HPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RPC0603FT100K-HP
Description
RES 100K OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC0603FT100K-HP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01928Fr.96.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.01928
Unit Price with VAT:Fr.0.02084