
RMEF0402FT12K0 | |
---|---|
DigiKey Part Number | 738-RMEF0402FT12K0TR-ND - Tape & Reel (TR) 738-RMEF0402FT12K0CT-ND - Cut Tape (CT) 738-RMEF0402FT12K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0402FT12K0 |
Description | RES 12K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0402FT12K0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.02400 | Fr.0.24 |
25 | Fr.0.01760 | Fr.0.44 |
50 | Fr.0.01420 | Fr.0.71 |
100 | Fr.0.01170 | Fr.1.17 |
250 | Fr.0.00912 | Fr.2.28 |
500 | Fr.0.00768 | Fr.3.84 |
1,000 | Fr.0.00655 | Fr.6.55 |
5,000 | Fr.0.00476 | Fr.23.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.00425 | Fr.42.50 |
20,000 | Fr.0.00384 | Fr.76.80 |
30,000 | Fr.0.00364 | Fr.109.20 |
50,000 | Fr.0.00343 | Fr.171.50 |
70,000 | Fr.0.00330 | Fr.231.00 |
100,000 | Fr.0.00319 | Fr.319.00 |
120,000 | Fr.0.00313 | Fr.375.60 |
240,000 | Fr.0.00295 | Fr.708.00 |
250,000 | Fr.0.00294 | Fr.735.00 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |