RMEF0402FT220R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMEF0402FT330R

DigiKey Part Number
738-RMEF0402FT330RTR-ND - Tape & Reel (TR)
738-RMEF0402FT330RCT-ND - Cut Tape (CT)
738-RMEF0402FT330RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMEF0402FT330R
Description
RES 330 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMEF0402FT330R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,779
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02400Fr.0.24
25Fr.0.01760Fr.0.44
50Fr.0.01420Fr.0.71
100Fr.0.01170Fr.1.17
250Fr.0.00912Fr.2.28
500Fr.0.00768Fr.3.84
1,000Fr.0.00655Fr.6.55
5,000Fr.0.00476Fr.23.80
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00425Fr.42.50
20,000Fr.0.00384Fr.76.80
30,000Fr.0.00364Fr.109.20
50,000Fr.0.00343Fr.171.50
70,000Fr.0.00330Fr.231.00
100,000Fr.0.00319Fr.319.00
120,000Fr.0.00313Fr.375.60
240,000Fr.0.00295Fr.708.00
250,000Fr.0.00294Fr.735.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648