
RMEF1206FT4K70 | |
|---|---|
DigiKey Part Number | 738-RMEF1206FT4K70TR-ND - Tape & Reel (TR) 738-RMEF1206FT4K70CT-ND - Cut Tape (CT) 738-RMEF1206FT4K70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF1206FT4K70 |
Description | RES 4.7K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF1206FT4K70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.063" W (3.05mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.05000 | Fr.0.50 |
| 25 | Fr.0.03800 | Fr.0.95 |
| 50 | Fr.0.03180 | Fr.1.59 |
| 100 | Fr.0.02690 | Fr.2.69 |
| 250 | Fr.0.02192 | Fr.5.48 |
| 500 | Fr.0.01908 | Fr.9.54 |
| 1,000 | Fr.0.01683 | Fr.16.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01327 | Fr.66.35 |
| 10,000 | Fr.0.01223 | Fr.122.30 |
| 15,000 | Fr.0.01173 | Fr.175.95 |
| 25,000 | Fr.0.01118 | Fr.279.50 |
| 35,000 | Fr.0.01087 | Fr.380.45 |
| 50,000 | Fr.0.01057 | Fr.528.50 |
| 60,000 | Fr.0.01043 | Fr.625.80 |
| 120,000 | Fr.0.00998 | Fr.1,197.60 |
| 125,000 | Fr.0.00995 | Fr.1,243.75 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

