
RMEF0402ZT0R00 | |
---|---|
DigiKey Part Number | 738-RMEF0402ZT0R00TR-ND - Tape & Reel (TR) 738-RMEF0402ZT0R00CT-ND - Cut Tape (CT) 738-RMEF0402ZT0R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0402ZT0R00 |
Description | RES 0 OHM JUMPER 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0402ZT0R00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.00800 | Fr.0.08 |
25 | Fr.0.00680 | Fr.0.17 |
50 | Fr.0.00680 | Fr.0.34 |
100 | Fr.0.00570 | Fr.0.57 |
250 | Fr.0.00408 | Fr.1.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.00252 | Fr.25.20 |
20,000 | Fr.0.00247 | Fr.49.40 |
30,000 | Fr.0.00246 | Fr.73.80 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |