RNCF-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402BTE2K20

DigiKey Part Number
738-RNCF0402BTE2K20TR-ND - Tape & Reel (TR)
738-RNCF0402BTE2K20CT-ND - Cut Tape (CT)
738-RNCF0402BTE2K20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402BTE2K20
Description
RES SMD 2.2K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402BTE2K20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,385
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.06100Fr.0.61
25Fr.0.05680Fr.1.42
50Fr.0.05360Fr.2.68
100Fr.0.05060Fr.5.06
250Fr.0.04700Fr.11.75
500Fr.0.04450Fr.22.25
1,000Fr.0.04218Fr.42.18
5,000Fr.0.03764Fr.188.20
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.03853Fr.385.30
20,000Fr.0.03699Fr.739.80
30,000Fr.0.03618Fr.1,085.40
50,000Fr.0.03523Fr.1,761.50
70,000Fr.0.03466Fr.2,426.20
100,000Fr.0.03409Fr.3,409.00
120,000Fr.0.03382Fr.4,058.40
240,000Fr.0.03286Fr.7,886.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648