RNCF-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402DTE160R

DigiKey Part Number
738-RNCF0402DTE160RTR-ND - Tape & Reel (TR)
738-RNCF0402DTE160RCT-ND - Cut Tape (CT)
738-RNCF0402DTE160RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402DTE160R
Description
RES SMD 160 OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
160 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402DTE160R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,912
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01900Fr.0.19
25Fr.0.01760Fr.0.44
50Fr.0.01660Fr.0.83
100Fr.0.01570Fr.1.57
250Fr.0.01456Fr.3.64
500Fr.0.01376Fr.6.88
1,000Fr.0.01301Fr.13.01
5,000Fr.0.01151Fr.57.55
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01096Fr.109.60
20,000Fr.0.01047Fr.209.40
30,000Fr.0.01021Fr.306.30
50,000Fr.0.00991Fr.495.50
70,000Fr.0.00973Fr.681.10
100,000Fr.0.00954Fr.954.00
120,000Fr.0.00945Fr.1,134.00
240,000Fr.0.00914Fr.2,193.60
250,000Fr.0.00913Fr.2,282.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648