
RNCF0402DTE5K60 | |
---|---|
DigiKey Part Number | 738-RNCF0402DTE5K60TR-ND - Tape & Reel (TR) 738-RNCF0402DTE5K60CT-ND - Cut Tape (CT) 738-RNCF0402DTE5K60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402DTE5K60 |
Description | RES SMD 5.6K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402DTE5K60 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.01900 | Fr.0.19 |
25 | Fr.0.01760 | Fr.0.44 |
50 | Fr.0.01660 | Fr.0.83 |
100 | Fr.0.01570 | Fr.1.57 |
250 | Fr.0.01456 | Fr.3.64 |
500 | Fr.0.01376 | Fr.6.88 |
1,000 | Fr.0.01301 | Fr.13.01 |
5,000 | Fr.0.01151 | Fr.57.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.01096 | Fr.109.60 |
20,000 | Fr.0.01047 | Fr.209.40 |
30,000 | Fr.0.01021 | Fr.306.30 |
50,000 | Fr.0.00991 | Fr.495.50 |
70,000 | Fr.0.00973 | Fr.681.10 |
100,000 | Fr.0.00954 | Fr.954.00 |
120,000 | Fr.0.00945 | Fr.1,134.00 |
240,000 | Fr.0.00914 | Fr.2,193.60 |
250,000 | Fr.0.00913 | Fr.2,282.50 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |