0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BTE3K60

DigiKey Part Number
738-RNCF0603BTE3K60TR-ND - Tape & Reel (TR)
738-RNCF0603BTE3K60CT-ND - Cut Tape (CT)
738-RNCF0603BTE3K60DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603BTE3K60
Description
RES SMD 3.6K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.6 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BTE3K60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,940
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.06600Fr.0.66
25Fr.0.06080Fr.1.52
50Fr.0.05740Fr.2.87
100Fr.0.05420Fr.5.42
250Fr.0.05032Fr.12.58
500Fr.0.04762Fr.23.81
1,000Fr.0.04514Fr.45.14
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.04027Fr.201.35
10,000Fr.0.03853Fr.385.30
15,000Fr.0.03761Fr.564.15
25,000Fr.0.03654Fr.913.50
35,000Fr.0.03588Fr.1,255.80
50,000Fr.0.03523Fr.1,761.50
60,000Fr.0.03492Fr.2,095.20
120,000Fr.0.03382Fr.4,058.40
125,000Fr.0.03376Fr.4,220.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648