41.2 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BTE41K2

DigiKey Part Number
738-RNCF0603BTE41K2TR-ND - Tape & Reel (TR)
738-RNCF0603BTE41K2CT-ND - Cut Tape (CT)
738-RNCF0603BTE41K2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603BTE41K2
Description
RES SMD 41.2K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
41.2 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BTE41K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,770
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.06400Fr.0.64
25Fr.0.05960Fr.1.49
50Fr.0.05640Fr.2.82
100Fr.0.05330Fr.5.33
250Fr.0.04944Fr.12.36
500Fr.0.04678Fr.23.39
1,000Fr.0.04435Fr.44.35
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.03957Fr.197.85
10,000Fr.0.03786Fr.378.60
15,000Fr.0.03695Fr.554.25
25,000Fr.0.03590Fr.897.50
35,000Fr.0.03525Fr.1,233.75
50,000Fr.0.03462Fr.1,731.00
60,000Fr.0.03431Fr.2,058.60
120,000Fr.0.03322Fr.3,986.40
125,000Fr.0.03317Fr.4,146.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648