
RNCF0603BTE56K2 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BTE56K2TR-ND - Tape & Reel (TR) 738-RNCF0603BTE56K2CT-ND - Cut Tape (CT) 738-RNCF0603BTE56K2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE56K2 |
Description | RES SMD 56.2K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56.2 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE56K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.06600 | Fr.0.66 |
| 25 | Fr.0.06080 | Fr.1.52 |
| 50 | Fr.0.05740 | Fr.2.87 |
| 100 | Fr.0.05420 | Fr.5.42 |
| 250 | Fr.0.05032 | Fr.12.58 |
| 500 | Fr.0.04762 | Fr.23.81 |
| 1,000 | Fr.0.04514 | Fr.45.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.04027 | Fr.201.35 |
| 10,000 | Fr.0.03853 | Fr.385.30 |
| 15,000 | Fr.0.03761 | Fr.564.15 |
| 25,000 | Fr.0.03654 | Fr.913.50 |
| 35,000 | Fr.0.03588 | Fr.1,255.80 |
| 50,000 | Fr.0.03523 | Fr.1,761.50 |
| 60,000 | Fr.0.03492 | Fr.2,095.20 |
| 120,000 | Fr.0.03382 | Fr.4,058.40 |
| 125,000 | Fr.0.03376 | Fr.4,220.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

