0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603DTE300K

DigiKey Part Number
738-RNCF0603DTE300KTR-ND - Tape & Reel (TR)
738-RNCF0603DTE300KCT-ND - Cut Tape (CT)
738-RNCF0603DTE300KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603DTE300K
Description
RES SMD 300K OHM 0.5% 1/6W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
300 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603DTE300K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02300Fr.0.23
25Fr.0.02160Fr.0.54
50Fr.0.02040Fr.1.02
100Fr.0.01940Fr.1.94
250Fr.0.01796Fr.4.49
500Fr.0.01696Fr.8.48
1,000Fr.0.01604Fr.16.04
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01421Fr.71.05
10,000Fr.0.01355Fr.135.50
15,000Fr.0.01319Fr.197.85
25,000Fr.0.01278Fr.319.50
35,000Fr.0.01252Fr.438.20
50,000Fr.0.01227Fr.613.50
60,000Fr.0.01215Fr.729.00
120,000Fr.0.01172Fr.1,406.40
125,000Fr.0.01169Fr.1,461.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648