
RNCF0603DTE56K2 | |
|---|---|
DigiKey Part Number | 738-RNCF0603DTE56K2TR-ND - Tape & Reel (TR) 738-RNCF0603DTE56K2CT-ND - Cut Tape (CT) 738-RNCF0603DTE56K2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603DTE56K2 |
Description | RES SMD 56.2K OHM 0.5% 1/6W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56.2 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603DTE56K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02300 | Fr.0.23 |
| 25 | Fr.0.02160 | Fr.0.54 |
| 50 | Fr.0.02040 | Fr.1.02 |
| 100 | Fr.0.01940 | Fr.1.94 |
| 250 | Fr.0.01796 | Fr.4.49 |
| 500 | Fr.0.01696 | Fr.8.48 |
| 1,000 | Fr.0.01604 | Fr.16.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01421 | Fr.71.05 |
| 10,000 | Fr.0.01355 | Fr.135.50 |
| 15,000 | Fr.0.01319 | Fr.197.85 |
| 25,000 | Fr.0.01278 | Fr.319.50 |
| 35,000 | Fr.0.01252 | Fr.438.20 |
| 50,000 | Fr.0.01227 | Fr.613.50 |
| 60,000 | Fr.0.01215 | Fr.729.00 |
| 120,000 | Fr.0.01172 | Fr.1,406.40 |
| 125,000 | Fr.0.01169 | Fr.1,461.25 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

