0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603DTE5R10

DigiKey Part Number
738-RNCF0603DTE5R10TR-ND - Tape & Reel (TR)
738-RNCF0603DTE5R10CT-ND - Cut Tape (CT)
738-RNCF0603DTE5R10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603DTE5R10
Description
RES SMD 5.1 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.1 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603DTE5R10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,856
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02200Fr.0.22
25Fr.0.02000Fr.0.50
50Fr.0.01920Fr.0.96
100Fr.0.01810Fr.1.81
250Fr.0.01676Fr.4.19
500Fr.0.01586Fr.7.93
1,000Fr.0.01499Fr.14.99
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01421Fr.71.05
10,000Fr.0.01355Fr.135.50
15,000Fr.0.01319Fr.197.85
25,000Fr.0.01278Fr.319.50
35,000Fr.0.01252Fr.438.20
50,000Fr.0.01227Fr.613.50
60,000Fr.0.01215Fr.729.00
120,000Fr.0.01172Fr.1,406.40
125,000Fr.0.01169Fr.1,461.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648