
RNCF0805BTE6K81 | |
---|---|
DigiKey Part Number | 738-RNCF0805BTE6K81TR-ND - Tape & Reel (TR) 738-RNCF0805BTE6K81CT-ND - Cut Tape (CT) 738-RNCF0805BTE6K81DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTE6K81 |
Description | RES SMD 6.81K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTE6K81 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.10000 | Fr.0.10 |
10 | Fr.0.08600 | Fr.0.86 |
25 | Fr.0.07960 | Fr.1.99 |
50 | Fr.0.07520 | Fr.3.76 |
100 | Fr.0.07100 | Fr.7.10 |
250 | Fr.0.06592 | Fr.16.48 |
500 | Fr.0.06242 | Fr.31.21 |
1,000 | Fr.0.05922 | Fr.59.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.05294 | Fr.264.70 |
10,000 | Fr.0.05070 | Fr.507.00 |
15,000 | Fr.0.04952 | Fr.742.80 |
25,000 | Fr.0.04814 | Fr.1,203.50 |
35,000 | Fr.0.04731 | Fr.1,655.85 |
50,000 | Fr.0.04648 | Fr.2,324.00 |
60,000 | Fr.0.04607 | Fr.2,764.20 |
120,000 | Fr.0.04467 | Fr.5,360.40 |
125,000 | Fr.0.04459 | Fr.5,573.75 |
Unit Price without VAT: | Fr.0.10000 |
---|---|
Unit Price with VAT: | Fr.0.10810 |