
RNCF0805DTC10K0 | |
|---|---|
DigiKey Part Number | RNCF0805DTC10K0TR-ND - Tape & Reel (TR) RNCF0805DTC10K0CT-ND - Cut Tape (CT) RNCF0805DTC10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805DTC10K0 |
Description | RES SMD 10K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805DTC10K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02100 | Fr.0.21 |
| 25 | Fr.0.02000 | Fr.0.50 |
| 50 | Fr.0.01880 | Fr.0.94 |
| 100 | Fr.0.01780 | Fr.1.78 |
| 250 | Fr.0.01648 | Fr.4.12 |
| 500 | Fr.0.01558 | Fr.7.79 |
| 1,000 | Fr.0.01473 | Fr.14.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01396 | Fr.69.80 |
| 10,000 | Fr.0.01331 | Fr.133.10 |
| 15,000 | Fr.0.01296 | Fr.194.40 |
| 25,000 | Fr.0.01255 | Fr.313.75 |
| 35,000 | Fr.0.01230 | Fr.430.50 |
| 50,000 | Fr.0.01206 | Fr.603.00 |
| 60,000 | Fr.0.01194 | Fr.716.40 |
| 120,000 | Fr.0.01151 | Fr.1,381.20 |
| 125,000 | Fr.0.01149 | Fr.1,436.25 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

