
| RNCF0805DTE36K0 | |
|---|---|
| DigiKey Part Number | 738-RNCF0805DTE36K0TR-ND - Tape & Reel (TR) 738-RNCF0805DTE36K0CT-ND - Cut Tape (CT) 738-RNCF0805DTE36K0DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RNCF0805DTE36K0 | 
| Description | RES SMD 36K OHM 0.5% 1/4W 0805 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 36 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RNCF0805DTE36K0 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.02300 | Fr.0.23 | 
| 25 | Fr.0.02160 | Fr.0.54 | 
| 50 | Fr.0.02040 | Fr.1.02 | 
| 100 | Fr.0.01940 | Fr.1.94 | 
| 250 | Fr.0.01796 | Fr.4.49 | 
| 500 | Fr.0.01696 | Fr.8.48 | 
| 1,000 | Fr.0.01604 | Fr.16.04 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.01421 | Fr.71.05 | 
| 10,000 | Fr.0.01355 | Fr.135.50 | 
| 15,000 | Fr.0.01319 | Fr.197.85 | 
| 25,000 | Fr.0.01278 | Fr.319.50 | 
| 35,000 | Fr.0.01252 | Fr.438.20 | 
| 50,000 | Fr.0.01227 | Fr.613.50 | 
| 60,000 | Fr.0.01215 | Fr.729.00 | 
| 120,000 | Fr.0.01172 | Fr.1,406.40 | 
| 125,000 | Fr.0.01169 | Fr.1,461.25 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland