0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DTE3K00

DigiKey Part Number
738-RNCF0805DTE3K00TR-ND - Tape & Reel (TR)
738-RNCF0805DTE3K00CT-ND - Cut Tape (CT)
738-RNCF0805DTE3K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805DTE3K00
Description
RES SMD 3K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DTE3K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,909
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02300Fr.0.23
25Fr.0.02160Fr.0.54
50Fr.0.02040Fr.1.02
100Fr.0.01940Fr.1.94
250Fr.0.01796Fr.4.49
500Fr.0.01696Fr.8.48
1,000Fr.0.01604Fr.16.04
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01421Fr.71.05
10,000Fr.0.01355Fr.135.50
15,000Fr.0.01319Fr.197.85
25,000Fr.0.01278Fr.319.50
35,000Fr.0.01252Fr.438.20
50,000Fr.0.01227Fr.613.50
60,000Fr.0.01215Fr.729.00
120,000Fr.0.01172Fr.1,406.40
125,000Fr.0.01169Fr.1,461.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648