Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNCF0805FTD12K1 | |
|---|---|
DigiKey Part Number | 738-RNCF0805FTD12K1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0805FTD12K1 |
Description | RES SMD 12.1K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805FTD12K1 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805CTE12K1 | Stackpole Electronics Inc | 0 | RNCF0805CTE12K1-ND | Fr.0.06496 | Parametric Equivalent |
| RNCF0805DKC12K1 | Stackpole Electronics Inc | 0 | RNCF0805DKC12K1-ND | Fr.0.02288 | Parametric Equivalent |
| RNCF0805DKE12K1 | Stackpole Electronics Inc | 0 | RNCF0805DKE12K1-ND | Fr.0.02287 | Parametric Equivalent |
| RNCF0805DTC12K1 | Stackpole Electronics Inc | 0 | RNCF0805DTC12K1-ND | Fr.0.01384 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01384 | Fr.69.20 |
| Unit Price without VAT: | Fr.0.01384 |
|---|---|
| Unit Price with VAT: | Fr.0.01496 |


