
RNCF0805FTE49R9 | |
|---|---|
DigiKey Part Number | 738-RNCF0805FTE49R9TR-ND - Tape & Reel (TR) 738-RNCF0805FTE49R9CT-ND - Cut Tape (CT) 738-RNCF0805FTE49R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805FTE49R9 |
Description | RES SMD 49.9 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805FTE49R9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02500 | Fr.0.25 |
| 25 | Fr.0.02360 | Fr.0.59 |
| 50 | Fr.0.02240 | Fr.1.12 |
| 100 | Fr.0.02110 | Fr.2.11 |
| 250 | Fr.0.01956 | Fr.4.89 |
| 500 | Fr.0.01848 | Fr.9.24 |
| 1,000 | Fr.0.01749 | Fr.17.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01628 | Fr.81.40 |
| 10,000 | Fr.0.01553 | Fr.155.30 |
| 15,000 | Fr.0.01513 | Fr.226.95 |
| 25,000 | Fr.0.01466 | Fr.366.50 |
| 35,000 | Fr.0.01437 | Fr.502.95 |
| 50,000 | Fr.0.01409 | Fr.704.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

