RNCF1206DTE360K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.07540
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.06546
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.05545
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.10120
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: Fr.0.15461
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 651
Unit Price: Fr.0.19000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.21773
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.10886
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.35925
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.08709
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.04173
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.06896
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.06375
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.02778
Datasheet
1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206DTE360K

DigiKey Part Number
738-RNCF1206DTE360KTR-ND - Tape & Reel (TR)
738-RNCF1206DTE360KCT-ND - Cut Tape (CT)
738-RNCF1206DTE360KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206DTE360K
Description
RES SMD 360K OHM 0.5% 1/3W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
360 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206DTE360K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.05500Fr.0.55
25Fr.0.05120Fr.1.28
50Fr.0.04840Fr.2.42
100Fr.0.04570Fr.4.57
250Fr.0.04240Fr.10.60
500Fr.0.04012Fr.20.06
1,000Fr.0.03801Fr.38.01
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.03387Fr.169.35
10,000Fr.0.03239Fr.323.90
15,000Fr.0.03160Fr.474.00
25,000Fr.0.03068Fr.767.00
35,000Fr.0.03012Fr.1,054.20
50,000Fr.0.02957Fr.1,478.50
60,000Fr.0.02930Fr.1,758.00
120,000Fr.0.02835Fr.3,402.00
125,000Fr.0.02830Fr.3,537.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648