1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206DTE5R10

DigiKey Part Number
738-RNCF1206DTE5R10TR-ND - Tape & Reel (TR)
738-RNCF1206DTE5R10CT-ND - Cut Tape (CT)
738-RNCF1206DTE5R10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206DTE5R10
Description
RES SMD 5.1 OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.1 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206DTE5R10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 715
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.05500Fr.0.55
25Fr.0.05120Fr.1.28
50Fr.0.04840Fr.2.42
100Fr.0.04570Fr.4.57
250Fr.0.04240Fr.10.60
500Fr.0.04012Fr.20.06
1,000Fr.0.03801Fr.38.01
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.03387Fr.169.35
10,000Fr.0.03239Fr.323.90
15,000Fr.0.03160Fr.474.00
25,000Fr.0.03068Fr.767.00
35,000Fr.0.03012Fr.1,054.20
50,000Fr.0.02957Fr.1,478.50
60,000Fr.0.02930Fr.1,758.00
120,000Fr.0.02835Fr.3,402.00
125,000Fr.0.02830Fr.3,537.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648