
RNCF1206TKW2K00 | |
|---|---|
DigiKey Part Number | 738-RNCF1206TKW2K00TR-ND - Tape & Reel (TR) 738-RNCF1206TKW2K00CT-ND - Cut Tape (CT) 738-RNCF1206TKW2K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206TKW2K00 |
Description | RES SMD 2K OHM 0.01% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206TKW2K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.95000 | Fr.1.95 |
| 10 | Fr.1.61000 | Fr.16.10 |
| 25 | Fr.1.49360 | Fr.37.34 |
| 50 | Fr.1.41840 | Fr.70.92 |
| 100 | Fr.1.34620 | Fr.134.62 |
| 250 | Fr.1.26144 | Fr.315.36 |
| 500 | Fr.1.20506 | Fr.602.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.22144 | Fr.1,221.44 |
| 2,000 | Fr.1.18842 | Fr.2,376.84 |
| 3,000 | Fr.1.16338 | Fr.3,490.14 |
| 5,000 | Fr.1.13447 | Fr.5,672.35 |
| 7,000 | Fr.1.11693 | Fr.7,818.51 |
| Unit Price without VAT: | Fr.1.95000 |
|---|---|
| Unit Price with VAT: | Fr.2.10795 |

