
RNCF1206TKY1K50 | |
|---|---|
DigiKey Part Number | 738-RNCF1206TKY1K50TR-ND - Tape & Reel (TR) 738-RNCF1206TKY1K50CT-ND - Cut Tape (CT) 738-RNCF1206TKY1K50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206TKY1K50 |
Description | RES SMD 1.5K OHM 0.01% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206TKY1K50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.30000 | Fr.1.30 |
| 10 | Fr.1.07700 | Fr.10.77 |
| 25 | Fr.0.99920 | Fr.24.98 |
| 50 | Fr.0.94560 | Fr.47.28 |
| 100 | Fr.0.89650 | Fr.89.65 |
| 250 | Fr.0.83864 | Fr.209.66 |
| 500 | Fr.0.80000 | Fr.400.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.80381 | Fr.803.81 |
| 2,000 | Fr.0.77176 | Fr.1,543.52 |
| 3,000 | Fr.0.75479 | Fr.2,264.37 |
| 5,000 | Fr.0.73517 | Fr.3,675.85 |
| 7,000 | Fr.0.72325 | Fr.5,062.75 |
| 10,000 | Fr.0.71144 | Fr.7,114.40 |
| Unit Price without VAT: | Fr.1.30000 |
|---|---|
| Unit Price with VAT: | Fr.1.40530 |

