24.9 Ohms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206TKY24R9

DigiKey Part Number
RNCF1206TKY24R9TR-ND - Tape & Reel (TR)
RNCF1206TKY24R9CT-ND - Cut Tape (CT)
RNCF1206TKY24R9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206TKY24R9
Description
RES SMD 24.9 OHM 0.01% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
24.9 Ohms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206TKY24R9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 564
Factory Stock: 1,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.30000Fr.1.30
10Fr.1.07700Fr.10.77
25Fr.0.99840Fr.24.96
50Fr.0.94560Fr.47.28
100Fr.0.89650Fr.89.65
250Fr.0.83864Fr.209.66
500Fr.0.80000Fr.400.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.80381Fr.803.81
2,000Fr.0.77176Fr.1,543.52
3,000Fr.0.75888Fr.2,276.64
5,000Fr.0.74906Fr.3,745.30
7,000Fr.0.72542Fr.5,077.94
Manufacturers Standard Package
Unit Price without VAT:Fr.1.30000
Unit Price with VAT:Fr.1.40530