
RNCP0805FTD47R5 | |
|---|---|
DigiKey Part Number | RNCP0805FTD47R5TR-ND - Tape & Reel (TR) RNCP0805FTD47R5CT-ND - Cut Tape (CT) RNCP0805FTD47R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP0805FTD47R5 |
Description | RES 47.5 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP0805FTD47R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.025" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01100 | Fr.0.11 |
| 25 | Fr.0.01000 | Fr.0.25 |
| 50 | Fr.0.00940 | Fr.0.47 |
| 100 | Fr.0.00900 | Fr.0.90 |
| 250 | Fr.0.00828 | Fr.2.07 |
| 500 | Fr.0.00782 | Fr.3.91 |
| 1,000 | Fr.0.00739 | Fr.7.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00685 | Fr.34.25 |
| 10,000 | Fr.0.00651 | Fr.65.10 |
| 15,000 | Fr.0.00633 | Fr.94.95 |
| 25,000 | Fr.0.00612 | Fr.153.00 |
| 35,000 | Fr.0.00599 | Fr.209.65 |
| 50,000 | Fr.0.00586 | Fr.293.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

