
RNCS0402DTE5K11 | |
---|---|
DigiKey Part Number | 738-RNCS0402DTE5K11TR-ND - Tape & Reel (TR) 738-RNCS0402DTE5K11CT-ND - Cut Tape (CT) 738-RNCS0402DTE5K11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0402DTE5K11 |
Description | RES 5.11K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0402DTE5K11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.10000 | Fr.0.10 |
10 | Fr.0.06100 | Fr.0.61 |
25 | Fr.0.05120 | Fr.1.28 |
50 | Fr.0.04500 | Fr.2.25 |
100 | Fr.0.03980 | Fr.3.98 |
250 | Fr.0.03392 | Fr.8.48 |
500 | Fr.0.03028 | Fr.15.14 |
1,000 | Fr.0.02716 | Fr.27.16 |
5,000 | Fr.0.02163 | Fr.108.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.01982 | Fr.198.20 |
20,000 | Fr.0.01828 | Fr.365.60 |
30,000 | Fr.0.01749 | Fr.524.70 |
50,000 | Fr.0.01660 | Fr.830.00 |
70,000 | Fr.0.01607 | Fr.1,124.90 |
100,000 | Fr.0.01555 | Fr.1,555.00 |
120,000 | Fr.0.01530 | Fr.1,836.00 |
240,000 | Fr.0.01444 | Fr.3,465.60 |
250,000 | Fr.0.01439 | Fr.3,597.50 |
Unit Price without VAT: | Fr.0.10000 |
---|---|
Unit Price with VAT: | Fr.0.10810 |