
RNCS0805BKE143K | |
---|---|
DigiKey Part Number | 738-RNCS0805BKE143KTR-ND - Tape & Reel (TR) 738-RNCS0805BKE143KCT-ND - Cut Tape (CT) 738-RNCS0805BKE143KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0805BKE143K |
Description | RES 143K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 143 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0805BKE143K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.30000 | Fr.0.30 |
10 | Fr.0.18800 | Fr.1.88 |
25 | Fr.0.15920 | Fr.3.98 |
50 | Fr.0.14080 | Fr.7.04 |
100 | Fr.0.12540 | Fr.12.54 |
250 | Fr.0.10840 | Fr.27.10 |
500 | Fr.0.09778 | Fr.48.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.08874 | Fr.88.74 |
2,000 | Fr.0.08107 | Fr.162.14 |
3,000 | Fr.0.07712 | Fr.231.36 |
5,000 | Fr.0.07266 | Fr.363.30 |
7,000 | Fr.0.07000 | Fr.490.00 |
10,000 | Fr.0.06740 | Fr.674.00 |
12,000 | Fr.0.06616 | Fr.793.92 |
24,000 | Fr.0.06188 | Fr.1,485.12 |
25,000 | Fr.0.06165 | Fr.1,541.25 |
Unit Price without VAT: | Fr.0.30000 |
---|---|
Unit Price with VAT: | Fr.0.32430 |