4.75 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.75 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
4,75M Ohm 1% 1 Watt RNS

RNF14FAD4M75

DigiKey Part Number
738-RNF14FAD4M75CT-ND - Cut Tape (CT)
738-RNF14FAD4M75TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNF14FAD4M75
Description
RES 4.75M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.75 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FAD4M75 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,023
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.04600Fr.0.46
25Fr.0.03800Fr.0.95
50Fr.0.03340Fr.1.67
100Fr.0.02950Fr.2.95
250Fr.0.02512Fr.6.28
500Fr.0.02236Fr.11.18
1,000Fr.0.02001Fr.20.01
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000Fr.0.01583Fr.79.15
10,000Fr.0.01446Fr.144.60
15,000Fr.0.01376Fr.206.40
25,000Fr.0.01297Fr.324.25
35,000Fr.0.01249Fr.437.15
50,000Fr.0.01203Fr.601.50
60,000Fr.0.01181Fr.708.60
120,000Fr.0.01104Fr.1,324.80
125,000Fr.0.01100Fr.1,375.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648