RNF1x 274 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTD274R

DigiKey Part Number
RNF14FTD274RTR-ND - Tape & Reel (TR)
RNF14FTD274RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14FTD274R
Description
RES 274 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
274 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTD274R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,236
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03400Fr.0.34
25Fr.0.02920Fr.0.73
50Fr.0.02540Fr.1.27
100Fr.0.02230Fr.2.23
250Fr.0.01896Fr.4.74
500Fr.0.01684Fr.8.42
1,000Fr.0.01503Fr.15.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01181Fr.59.05
10,000Fr.0.01076Fr.107.60
15,000Fr.0.01021Fr.153.15
25,000Fr.0.00960Fr.240.00
35,000Fr.0.00924Fr.323.40
50,000Fr.0.00888Fr.444.00
60,000Fr.0.00871Fr.522.60
120,000Fr.0.00812Fr.974.40
125,000Fr.0.00809Fr.1,011.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648