
RNF14FTD3M57 | |
|---|---|
DigiKey Part Number | 738-RNF14FTD3M57TR-ND - Tape & Reel (TR) 738-RNF14FTD3M57CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTD3M57 |
Description | RES 3.57M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.57 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTD3M57 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.04600 | Fr.0.46 |
| 25 | Fr.0.03800 | Fr.0.95 |
| 50 | Fr.0.03340 | Fr.1.67 |
| 100 | Fr.0.02950 | Fr.2.95 |
| 250 | Fr.0.02512 | Fr.6.28 |
| 500 | Fr.0.02236 | Fr.11.18 |
| 1,000 | Fr.0.02001 | Fr.20.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01583 | Fr.79.15 |
| 10,000 | Fr.0.01446 | Fr.144.60 |
| 15,000 | Fr.0.01376 | Fr.206.40 |
| 25,000 | Fr.0.01297 | Fr.324.25 |
| 35,000 | Fr.0.01249 | Fr.437.15 |
| 50,000 | Fr.0.01203 | Fr.601.50 |
| 60,000 | Fr.0.01181 | Fr.708.60 |
| 120,000 | Fr.0.01104 | Fr.1,324.80 |
| 125,000 | Fr.0.01100 | Fr.1,375.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

