RNF14JTD12R0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14JTD12R0

DigiKey Part Number
738-RNF14JTD12R0TR-ND - Tape & Reel (TR)
738-RNF14JTD12R0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14JTD12R0
Description
RES 12 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14JTD12R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,946
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03800Fr.0.38
25Fr.0.03240Fr.0.81
50Fr.0.02840Fr.1.42
100Fr.0.02500Fr.2.50
250Fr.0.02120Fr.5.30
500Fr.0.01884Fr.9.42
1,000Fr.0.01684Fr.16.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01327Fr.66.35
10,000Fr.0.01210Fr.121.00
15,000Fr.0.01149Fr.172.35
25,000Fr.0.01081Fr.270.25
35,000Fr.0.01041Fr.364.35
50,000Fr.0.01001Fr.500.50
60,000Fr.0.00982Fr.589.20
120,000Fr.0.00917Fr.1,100.40
125,000Fr.0.00913Fr.1,141.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648