
RNF18FTD20K0 | |
|---|---|
DigiKey Part Number | RNF18FTD20K0TR-ND - Tape & Reel (TR) RNF18FTD20K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF18FTD20K0 |
Description | RES 20K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF18FTD20K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.071" Dia x 0.130" L (1.80mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02900 | Fr.0.29 |
| 25 | Fr.0.02360 | Fr.0.59 |
| 50 | Fr.0.02180 | Fr.1.09 |
| 100 | Fr.0.01900 | Fr.1.90 |
| 250 | Fr.0.01684 | Fr.4.21 |
| 500 | Fr.0.01502 | Fr.7.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01360 | Fr.68.00 |
| 10,000 | Fr.0.01008 | Fr.100.80 |
| 15,000 | Fr.0.00960 | Fr.144.00 |
| 25,000 | Fr.0.00924 | Fr.231.00 |
| 35,000 | Fr.0.00911 | Fr.318.85 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

