RNMF14 56
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF14FAD56R0

DigiKey Part Number
738-RNMF14FAD56R0CT-ND - Cut Tape (CT)
738-RNMF14FAD56R0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNMF14FAD56R0
Description
RES 56 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
56 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF14FAD56R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.130" L (1.78mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,750
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.04100Fr.0.41
25Fr.0.03400Fr.0.85
50Fr.0.02980Fr.1.49
100Fr.0.02620Fr.2.62
250Fr.0.02232Fr.5.58
500Fr.0.01984Fr.9.92
1,000Fr.0.01773Fr.17.73
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000Fr.0.01398Fr.69.90
10,000Fr.0.01276Fr.127.60
15,000Fr.0.01213Fr.181.95
25,000Fr.0.01141Fr.285.25
35,000Fr.0.01099Fr.384.65
50,000Fr.0.01057Fr.528.50
60,000Fr.0.01037Fr.622.20
120,000Fr.0.00969Fr.1,162.80
125,000Fr.0.00965Fr.1,206.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648