
RPC0805JT68R0-UP | |
---|---|
DigiKey Part Number | RPC0805JT68R0-UPTR-ND - Tape & Reel (TR) RPC0805JT68R0-UPCT-ND - Cut Tape (CT) RPC0805JT68R0-UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC0805JT68R0-UP |
Description | RES 68 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC0805JT68R0-UP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.14000 | Fr.0.14 |
10 | Fr.0.07300 | Fr.0.73 |
25 | Fr.0.05720 | Fr.1.43 |
50 | Fr.0.04840 | Fr.2.42 |
100 | Fr.0.04150 | Fr.4.15 |
250 | Fr.0.03464 | Fr.8.66 |
500 | Fr.0.03068 | Fr.15.34 |
1,000 | Fr.0.02753 | Fr.27.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.02252 | Fr.112.60 |
10,000 | Fr.0.02106 | Fr.210.60 |
15,000 | Fr.0.02035 | Fr.305.25 |
25,000 | Fr.0.01958 | Fr.489.50 |
35,000 | Fr.0.01914 | Fr.669.90 |
50,000 | Fr.0.01872 | Fr.936.00 |
60,000 | Fr.0.01852 | Fr.1,111.20 |
120,000 | Fr.0.01788 | Fr.2,145.60 |
125,000 | Fr.0.01785 | Fr.2,231.25 |
Unit Price without VAT: | Fr.0.14000 |
---|---|
Unit Price with VAT: | Fr.0.15134 |