RSF12JB12K0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RSF12JB12K0
12k Ohm RS(M)F 5% Axial bl

RSF1JT12K0

DigiKey Part Number
738-RSF1JT12K0TR-ND - Tape & Reel (TR)
738-RSF1JT12K0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSF1JT12K0
Description
RES 12K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF1JT12K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.433" L (4.50mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.13000Fr.0.13
10Fr.0.08200Fr.0.82
25Fr.0.06880Fr.1.72
50Fr.0.06040Fr.3.02
100Fr.0.05350Fr.5.35
250Fr.0.04584Fr.11.46
500Fr.0.04100Fr.20.50
1,000Fr.0.03691Fr.36.91
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.03242Fr.81.05
5,000Fr.0.02960Fr.148.00
7,500Fr.0.02816Fr.211.20
12,500Fr.0.02652Fr.331.50
17,500Fr.0.02555Fr.447.12
25,000Fr.0.02459Fr.614.75
30,000Fr.0.02414Fr.724.20
60,000Fr.0.02257Fr.1,354.20
62,500Fr.0.02248Fr.1,405.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.13000
Unit Price with VAT:Fr.0.14053