
RSMF1JT1R10 | |
|---|---|
DigiKey Part Number | 738-RSMF1JT1R10TR-ND - Tape & Reel (TR) 738-RSMF1JT1R10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF1JT1R10 |
Description | RES 1.1 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF1JT1R10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.126" Dia x 0.354" L (3.20mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.07100 | Fr.0.71 |
| 25 | Fr.0.05920 | Fr.1.48 |
| 50 | Fr.0.05180 | Fr.2.59 |
| 100 | Fr.0.04590 | Fr.4.59 |
| 250 | Fr.0.03924 | Fr.9.81 |
| 500 | Fr.0.03508 | Fr.17.54 |
| 1,000 | Fr.0.03153 | Fr.31.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.02764 | Fr.69.10 |
| 5,000 | Fr.0.02521 | Fr.126.05 |
| 7,500 | Fr.0.02395 | Fr.179.62 |
| 12,500 | Fr.0.02254 | Fr.281.75 |
| 17,500 | Fr.0.02170 | Fr.379.75 |
| 25,000 | Fr.0.02087 | Fr.521.75 |
| 30,000 | Fr.0.02048 | Fr.614.40 |
| 60,000 | Fr.0.01912 | Fr.1,147.20 |
| 62,500 | Fr.0.01904 | Fr.1,190.00 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

