RSMF1JT68R0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
cms-unit-price: Fr.0.03691
cms-datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
cms-unit-price: Fr.0.03691
cms-datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
cms-unit-price: Fr.0.03242
cms-datasheet
68 Ohm RS(M)F 5% Axial bl
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF1JT68R0

DigiKey Part Number
RSMF1JT68R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSMF1JT68R0
Description
RES 68 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
cms-datasheet
 cms-datasheet
EDA/CAD Models
RSMF1JT68R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.126" Dia x 0.354" L (3.20mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-check-lead-time
All prices are in CHF
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
2,500Fr.0.02813Fr.70.33
Manufacturers Standard Package
Unit Price without VAT:Fr.0.02813
Unit Price with VAT:Fr.0.03041