New Product
RVCU1206FT1M00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVCU2512FT30M0

DigiKey Part Number
738-RVCU2512FT30M0TR-ND - Tape & Reel (TR)
738-RVCU2512FT30M0CT-ND - Cut Tape (CT)
738-RVCU2512FT30M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RVCU2512FT30M0
Description
RES, HV, 2512, 30 MOHM, 1%, 1W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RVCU2512FT30M0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, High Voltage
Temperature Coefficient
100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,536
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.34000Fr.0.34
10Fr.0.19100Fr.1.91
25Fr.0.15840Fr.3.96
50Fr.0.13960Fr.6.98
100Fr.0.12460Fr.12.46
250Fr.0.10936Fr.27.34
500Fr.0.10064Fr.50.32
1,000Fr.0.09369Fr.93.69
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.08377Fr.335.08
8,000Fr.0.08026Fr.642.08
12,000Fr.0.07856Fr.942.72
20,000Fr.0.07671Fr.1,534.20
28,000Fr.0.07565Fr.2,118.20
40,000Fr.0.07465Fr.2,986.00
48,000Fr.0.07418Fr.3,560.64
96,000Fr.0.07263Fr.6,972.48
100,000Fr.0.07255Fr.7,255.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.34000
Unit Price with VAT:Fr.0.36754