
SM4124FTR500 | |
|---|---|
DigiKey Part Number | SM4124FTR500TR-ND - Tape & Reel (TR) SM4124FTR500CT-ND - Cut Tape (CT) SM4124FTR500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4124FTR500 |
Description | RES 0.5 OHM 1% 2W 4124 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 2W Chip Resistor 4124 J-Lead Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SM4124FTR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 4124 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.410" L x 0.240" W (10.41mm x 6.10mm) | |
Height - Seated (Max) | 0.195" (4.95mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.42000 | Fr.1.42 |
| 10 | Fr.0.93900 | Fr.9.39 |
| 25 | Fr.0.80840 | Fr.20.21 |
| 50 | Fr.0.72600 | Fr.36.30 |
| 100 | Fr.0.65610 | Fr.65.61 |
| 250 | Fr.0.57940 | Fr.144.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | Fr.0.50308 | Fr.402.46 |
| 1,600 | Fr.0.46659 | Fr.746.54 |
| 2,400 | Fr.0.44784 | Fr.1,074.82 |
| 4,000 | Fr.0.42665 | Fr.1,706.60 |
| 5,600 | Fr.0.41401 | Fr.2,318.46 |
| 8,000 | Fr.0.40167 | Fr.3,213.36 |
| 9,600 | Fr.0.39575 | Fr.3,799.20 |
| 19,200 | Fr.0.38000 | Fr.7,296.00 |
| Unit Price without VAT: | Fr.1.42000 |
|---|---|
| Unit Price with VAT: | Fr.1.53502 |

