Upgrade

SM6227JT1K00 | |
|---|---|
DigiKey Part Number | SM6227JT1K00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM6227JT1K00 |
Description | RES 1K OHM 5% 3W 6227 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 3W Chip Resistor 6227 J-Lead Moisture Resistant, Pulse Withstanding Wirewound |
cms-datasheet | cms-datasheet |
EDA/CAD Models | SM6227JT1K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 6227 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.625" L x 0.275" W (15.88mm x 6.99mm) | |
Height - Seated (Max) | 0.265" (6.73mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 750 | Fr.0.48621 | Fr.364.66 |
| Unit Price without VAT: | Fr.0.48621 |
|---|---|
| Unit Price with VAT: | Fr.0.52559 |


