
WRC5BJT50R0 | |
|---|---|
DigiKey Part Number | 738-WRC5BJT50R0-ND |
Manufacturer | |
Manufacturer Product Number | WRC5BJT50R0 |
Description | RES 50 OHM 5% 5.5W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 5.5W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | -80/ +900ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.630" L (6.00mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.16301 | Fr.163.01 |
| Unit Price without VAT: | Fr.0.16301 |
|---|---|
| Unit Price with VAT: | Fr.0.17621 |

