
5011C | |
|---|---|
DigiKey Part Number | 5011C-ND |
Manufacturer | |
Manufacturer Product Number | 5011C |
Description | VAR XFMR 140VAC 50A |
Customer Reference | |
Detailed Description | 140VAC Terminals Output 50A (7kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 140VAC | |
Voltage - Supply | 120VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 50A (7kVA) | |
Size | 15.750" L x 14.120" W x 9.000" H (400.05mm x 358.65mm x 228.60mm) |



