
5M2510C | |
|---|---|
DigiKey Part Number | 5M2510C-ND |
Manufacturer | |
Manufacturer Product Number | 5M2510C |
Description | VAR XFMR 120/140VAC 25A |
Customer Reference | |
Detailed Description | 120VAC, 140VAC Terminals Output 25A (3.5kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 120VAC, 140VAC | |
Voltage - Supply | 120VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 25A (3.5kVA) | |
Size | 8.620" L x 8.750" W x 13.500" H (218.95mm x 222.25mm x 342.90mm) |




