
MV60M6020E-3Y | |
|---|---|
DigiKey Part Number  | MV60M6020E-3Y-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MV60M6020E-3Y  | 
Description  | VAR XFMR 480/560VAC 35A  | 
Manufacturer Standard Lead Time  | 3 Weeks  | 
Customer Reference  | |
Detailed Description  | 480VAC, 560VAC Terminals Output 35A (33.9kVA) Constant Current Variable Transformer Input Terminals  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Staco Energy Products Company  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Panel Mount  | |
Output Type  | Terminals  | |
Voltage - Output  | 480VAC, 560VAC  | |
Voltage - Supply  | 240VAC, 480VAC  | |
Input Type  | Terminals  | |
Constant Current Load - Max  | 35A (33.9kVA)  | |
Size  | 25.000" L x 22.270" W x 33.500" H (635.00mm x 565.66mm x 850.90mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.14,136.04000 | Fr.14,136.04 | 
| Unit Price without VAT: | Fr.14,136.04000 | 
|---|---|
| Unit Price with VAT: | Fr.15,281.05924 | 




