
MK01-H | |
|---|---|
DigiKey Part Number | 374-1208-2-ND - Tape & Reel (TR) 374-1208-1-ND - Cut Tape (CT) 374-1208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK01-H |
Description | SWITCH REED SPDT 500MA 175V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPDT 42 ~ 84AT Operate Range 10W 500mA (AC/DC) 175 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPDT | |
Operate Range | 42 ~ 84AT | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 175 V | |
Voltage - Switching DC | 175 V | |
Power - Rated | 10W | |
Operate Time | 0.7 ms | |
Release Time | 1.5 ms | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Length - Overall | 0.740" (18.80mm) | |
Size - Body | 0.709" L x 0.146" W x 0.134" H (18.00mm x 3.70mm x 3.40mm) | |
Height Above Board | 0.134" (3.40mm) | |
Operating Temperature | -20°C ~ 130°C | |
Capacitance | 1.5 pF | |
Current - Carry | 1A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.00000 | Fr.7.00 |
| 10 | Fr.5.81600 | Fr.58.16 |
| 25 | Fr.5.38720 | Fr.134.68 |
| 100 | Fr.4.81300 | Fr.481.30 |
| 250 | Fr.4.48788 | Fr.1,121.97 |
| 500 | Fr.4.35744 | Fr.2,178.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.3.90985 | Fr.7,819.70 |
| Unit Price without VAT: | Fr.7.00000 |
|---|---|
| Unit Price with VAT: | Fr.7.56700 |

