
SMP-1A30-6ST | |
|---|---|
DigiKey Part Number | 374-SMP-1A30-6ST-ND |
Manufacturer | |
Manufacturer Product Number | SMP-1A30-6ST |
Description | SSR - PHOTO MOSFET, 1 FORM A 400 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.17VDC |
Mfr | Voltage - Load 0 V ~ 400 V |
Series | Load Current 120 mA |
Packaging Tube | On-State Resistance (Max) 24 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency cURus |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | Fr.1.54880 | Fr.2,478.08 |
| Unit Price without VAT: | Fr.1.54880 |
|---|---|
| Unit Price with VAT: | Fr.1.67425 |

